Carol® Ultra Flex® Type SJE00W/SE00W
Prysmian Group introduces Carol Brand Ultra Flex featuring a temperature range of -50°C to +105°C, 300/600 V rating, and UL/CSA listings in a portable cord
Prysmian Group's Carol Brand Ultra Flex cord is another great example of new product development, product innovation and quality that not only meets but exceeds industry standard. Ultra Flex does not only have excellent flexibility, it also has excellent molding capabilities as well as excellent characteristics in extreme heat and cold.
Thermoplastic elastomer cord products have evolved into a product line where specialized, technologically advanced products are required to meet today's commercial and industrial applications. Today typical applications require plastic portable cord to perform well in environments of extreme heat and cold on jobsites and factory floors where resistance to oil, chemical and abrasion is mandatory.
- Lightweight
- Oil-resistant jacket
- Non-marking
- Very good flexibility
- Excellent molding characteristics
- Water-resistant jacket, insulation, and fillers
- UL listed and cUL listed for indoor or outdoor use (18-10 AWG)
- Portable power tools
- Industrial and consumer lighting fixtures
- Office equipment power supplies
- Construction site power
- Industrial and floor care equipment