NXP Semiconductor's highly integrated, cost-effective MPC5200 is well suited for networking, media, industrial control, and automotive applications. This microcontroller delivers 760 MIPS with a Floating Point Unit (FPU), hardware Memory Management Unit (MMU) for fast task switching, is packed with I/O, and operates at only one watt.
The MPC5200 serves the processing-intensive network media gateway, network access storage, set-top box, audio jukebox automotive, internet access, industrial automation, image detection/analysis, and electronic/medical instrumentation markets. With its successful foundation in the automotive/telematics market via the mobileGT™ alliance and platforms, all markets can enjoy extended temperature, automotive qualification, and life cycles typically demanded in that industry. A solid choice of Real Time Operating Systems (RTOS) and development boards with Board Support Packages (BSPs) provides users with a complete and flexible set of solutions.
| Features |
|
|
- MPC603e series processor core built on Power Architecture™
- 0-400 MHz operation at -40°C to +85°C temperature range
- Double Precision Floating Point Unit (FPU)
- Instruction and Data Memory Management Unit (MMU)
- 16 K instruction and 16 K data caches
- BestComm Intelligent DMA I/O controller
- Local Plus interface for flash memory, etc.
- 10/100 Ethernet MAC
- Peripheral Control Interface (PCI) Version 2.2
- ATA/IDE interface
- USB 1.1 host (two each. USB 2.0 compatible)
- 272 Pin Plastic Pin Ball Grid Array (PBGA) package
- AEC-Q100, QS9000/TS-16949 automotive grade available
|
|
- SDR and 133 MHz Double Data Rate (DDR) memory interface (266 MHz effective)
- Programmable serial controllers (six)
- Serial Peripheral Interface (SPI)
- I2C (two)
- I2S (up to three)
- CAN 2.0 A/B (two)
- J1850 BDLC-D
- GPIO (up to 56)
- 8 timers
- 1.5 V core, 3.3 V external (and 2.5 V for DDR memory)
- Lead (Pb) and lead-free packages
|