FMAD1057 Radius Right-Angle Adapter

Fairview Microwave's right-angle adapter measures 1.512" in length and offers a maximum insertion loss of 0 dB

Image of Fairview Microwave's FMAD1057 Radius Right Angle Adapter Fairview Microwave's FMAD1057 N adapter features a coaxial adapter design with a 50 Ω impedance. The N-to-N adapter is engineered to precise RF adapter specifications, boasting a maximum VSWR of 1.25:1. The FMAD1057 is constructed with a male connector on one end and female on the other, and facilitates seamless connections while its radius right-angle body style provides versatility, particularly in 90-degree swept-elbow adapter designs.

RF adapters like the FMAD1057 serve to safeguard connectors on valuable equipment, especially in high connect-disconnect cycle scenarios. This precision in-series adapter measures 1.512" in length and offers a maximum insertion loss of 0 dB, operating efficiently at 18 GHz, thereby simplifying connections in confined spaces. The FMAD1057 economy in-series RF adapter features connector plating and operates within a temperature range of -65°C to +165°C.

As part of Fairview Microwave’s extensive inventory, the male N to female N adapter is readily available for same business day purchase and global shipping. Additionally, a range of N coaxial cables, either stocked or custom-built, is offered to cater to all RF adapter component needs promptly and efficiently.

Features
  • VSWR of 1.25:1 max up to 18 GHz
  • Type N interface meeting MIL-STD-348
  • Contact plating according to ASTM B-488
  • Gold-plated beryllium copper contact
Applications
  • General-purpose testing
  • Precision test and measurement

FMAD1057 Radius Right-Angle Adapter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT N TO NFMAD1057COAX ADAPT N TO N0 - ImmediateSee Page for PricingView Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT N TO NSM4530COAX ADAPT N TO N5 - Immediate
92 - Factory Stock
$87.62View Details
COAX ADAPT N TO NSM4532COAX ADAPT N TO N3 - Immediate
47 - Factory Stock
$92.06View Details
Published: 2024-03-29