High Bright 1024 x 600 7.0" IPS TFT LCD with LVDS Interface
Displaytech's high-performing 7.0” TFT LCD provides high bright display, IPS technology, and LVDS interface
Displaytech's high bright 7.0" TFT LCD helps a product's display be visible in any ambient condition. This high-resolution TFT combats a variety of environmental lighting conditions with its high bright luminance of 500 cd/m². The high-performing 7.0" display also includes LVDS interface and IPS technology, allowing for crisp graphics and fully-saturated colors at any viewing angle.
- High bright display
- Capacitive touch or resistive touch screen available
- LVDS input interface
- High resolution
- Outdoor test and sensor equipment
- Irrigation control
- Automotive control systems
- Outdoor kiosks
- Wireless video intercom systems
- Screen resolution: 1024 x 600 RGB pixel
- Active area: 154.21 mm x 85.92 mm
- Viewing angle: ALL
- Luminance: 500 cd/m²
- Operating temperature: -20°C ~ +70°C
- Power: 3.3 V
- Backlight LED lifetime: 25K hours
- Interface: LVDS
- Display driver IC: Fitipower EK79001 and EK73215
- PCAP driver IC: FocalTech FT5426
- RoHS compliant
Resources
- High bright 7.0" IPS TFT support topic on Displaytech technical forum
High Bright TFT LCD LVDS Interface
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DT070BTFT-HB-PTS1 | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DT070BTFT-HB-TS | GRAPHIC DISPLAY TFT RGB 7" | 0 - Immediate | See Page for Pricing | View Details |