ESDALC208 ESD Protection Diode Array

Diotec's ESDALC208 is ideally suited for portable electronics, remote controls, and smart home sensors

Image of Diotec Semiconductor's ESDALC208 ESD Protection Diode ArrayThe ESDALC208 by Diotec Semiconductor is an ESD protection diode in a SOT-26 package outline. It is rated for ±15 kV/±8 kV according to IEC 61000-4-2 for air/contact discharge. Stand-off voltage is 5 V, and junction capacitance is typically 7 pF at 5 V and 1 MHz. These parts are ideally suited for portable electronics of industrial applications, remote controls to open garage doors, smart home sensors to control lights, shutters, or heating, and air conditioning.

Features
  • Small case outline
  • High ESD capability
  • Low junction capacitance
Applications
  • Logic input protection
  • Data line protection
  • I/O port protection
  • USB interfaces
Specifications
  • ±15 kV ESD capability according to IEC 61000-4-2 air and contact discharge (VPP)
  • 5 V stand-off voltage (VWM)
  • 9 V reference voltage gap
  • ~7 pF junction capacitance
  • Bidirectional clamping
  • SOT-26 case outline

ESDALC208 ESD Protection Diode Array

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 9VWM SOT26ESDALC208TVS DIODE 9VWM SOT262816 - Immediate$0.35View Details
Published: 2023-09-01