DMNH4015SSDQ and DMTH6016LSDQ Dual MOSFETs

Diodes' automotive-compliant dual MOSFETs minimize power losses to deliver cost-effective high efficiency

Image of Diodes' DMNH4015SSDQ and DMTH6016LSDQ Dual MOSFETsFeaturing low figure-of-merit on-resistance and gate charge specifications, Diodes' DMNH4015SSDQ and DMTH6016LSDQ dual, co-packaged enhancement mode MOSFETs minimize power losses, enabling cost-effective, high efficiency automotive compliant power management solutions.

Targeted at synchronous rectification applications in automotive instrumentation clusters, head-up displays, and infotainment, navigation and driver assistance systems, the DMNH4015SSDQ and DMTH6016LSDQ are qualified to AEC-Q101 and supported by a production part approval process (PPAP).

When coupled with a PWM control IC, these dual MOSFETs are capable of creating highly efficient and cost-effective DC-DC converters. The DMTH6016LSDQ, for example, when switched at a frequency of 400 kHz delivers a 5 V output with a load current of 2 A and achieves an efficiency of 95%.

Similarly, the 40 V DMNH4015SSDQ will deliver 5 V at 2 A and achieves an efficiency of 91%.

Both devices are 100% avalanche rated to withstand the high pulse energy that can result from inductive loads and are specified with a maximum junction temperature of +175°C.

Advantages
  • 100% unclamped inductive switching
    • Each device is subject to an unclamped inductive switching (UIS) test to ensure that the device can withstand avalanche energy generated by inductive loads, leading to more reliable and robust end applications
  • Automotive compliant
    • Qualified to AECQ-101
    • Supported by a full PPAP for full traceability
  • Low figure of merit (RDS(ON) x QG)
    • Minimizes power losses, increases efficiency
  • Maximum junction temperature of +175°C
    • Ideal for use in high ambient temperature environments
Applications Circuit Function
  • Instrument clusters
  • Infotainment
  • Head-up displays
  • Driver assistance systems
  • Synchronous rectification

DMNH4015SSDQ and DMTH6016LSDQ MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET 2N-CH 60V 7.6A 8SODMTH6016LSDQ-13MOSFET 2N-CH 60V 7.6A 8SO10229 - Immediate$1.56View Details
Published: 2017-03-09