Genesys ZU-5EV Development Board
Digilent’s development board is ideal for multimedia, automotive, and other embedded vision applications
Digilent's Genesys ZU-5EV is designed with high-definition video in mind, and is ideal for multimedia, automotive ADAS, surveillance, and other embedded vision applications. The board features a Xilinx Zynq® UltraScale+™ MPSoC (multi-processing system-on-chip) EV device. The ZU-5EV is equipped with a quad-core Arm® Cortex®-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali™-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16 nm FinFET+ programmable logic.
The excellent mix of on-board peripherals, upgrade-friendly DDR4, Mini PCIe and microSD slots, multi-camera, a video codec, and GTH transceivers allow HDMI Source, Sink, and 10G SFP+ to support a wide number of use-cases. Different specialized ports, including FMC Gigabit expansion ports, Pmod and high-speed SYZYGY-compliant expansion module ports for Zmods, enable flexible expansion, and easy access to a wide ecosystem of add-on modules, perfect for silicon evaluation and rapid prototyping.
- XCZU5EV-SFVC784-1-E (with heat sink and fan)
- 4 GiB DDR4 SODIMM module
- Multimedia:
- 1.2a dual-lane display port
- 2x Pcam dual-lane
- Audio codec
- H.264/H.265
- HDMI
- Network connectivity:
- 2.4 GHz onboard Wi-Fi
- Ethernet
- SIM card slot
- WLAN/WWAN/LoRa option: MiniPCIe
- Expansion:
- 1x FMC expansion connector
- 1x FMC gigabit
- 1x SYZYGY port
- 4x Pmod ports
- Situational awareness
- Surveillance/reconnaissance
- Smart vision
- Image manipulation
- Graphic overlay
- Human machine interface
- Automotive ADAS
- Video processing
- Interactive display