PJT Series Power Supplies
Delta’s PJT series open-frame power supplies offer nominal output voltages
Delta's PJT open-frame power supply series offers nominal output voltages of 12 V, 15 V, 18 V, and 24 V. The series comes with open-frame standard footprint of 2 inches x 3 inches, 2 inches x 4 inches, and 3 inches x 5 inches with universal AC input voltage range at 90 VAC to 264 VAC. The product features low earth leakage current and a built-in active PFC circuit for lower energy consumption. Delta’s PJT series of open frame power supplies can meet the price demand of cost-competitive markets without compromising the quality of the components. The series is certified for EMI standards according to EN 55022 and conforms to major international safety standards according to IEC/EN/UL 60950-1 standards.
| Features | ||
|
|
|
| Applications | ||
|
|
PJT Series Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PJT-12V40WBAA | AC/DC CONVERTER 12V 40W | 7 - Immediate | $18.57 | View Details |
![]() | ![]() | PJT-24V100WBBA | AC/DC CONVERTER 24V 80W | 41 - Immediate 160 - Factory Stock | $34.15 | View Details |
![]() | ![]() | PJT-12V100WBAA | AC/DC CONVERTER 12V 100W | 0 - Immediate | $33.82 | View Details |
![]() | ![]() | PJT-24V40WBAA | AC/DC CONVERTER 24V 40W | 0 - Immediate | $16.02 | View Details |
![]() | ![]() | PJT-15V40WBAA | AC/DC CONVERTER 15V 40W | 0 - Immediate | $16.02 | View Details |
![]() | ![]() | PJT-18V40WBAA | AC/DC CONVERTER 18V 40W | 0 - Immediate | $15.77 | View Details |
![]() | ![]() | PJT-15V65WBAA | AC/DC CONVERTER 15V 65W | 0 - Immediate | $22.22 | View Details |
![]() | ![]() | PJT-18V65WBAA | AC/DC CONVERTER 18V 65W | 0 - Immediate | $22.22 | View Details |
![]() | ![]() | PJT-12V65WBAA | AC/DC CONVERTER 12V 65W | 0 - Immediate 280 - Factory Stock | $22.22 | View Details |
![]() | ![]() | PJT-24V65WBAA | AC/DC CONVERTER 24V 65W | 0 - Immediate | $22.22 | View Details |
![]() | ![]() | PJT-15V100WBBA | AC/DC CONVERTER 15V 80W | 0 - Immediate | $29.54 | View Details |
![]() | ![]() | PJT-18V100WBBA | AC/DC CONVERTER 18V 80W | 0 - Immediate | $29.54 | View Details |
![]() | ![]() | PJT-15V100WBAA | AC/DC CONVERTER 15V 100W | 0 - Immediate | $33.82 | View Details |
![]() | ![]() | PJT-18V100WBAA | AC/DC CONVERTER 18V 100W | 0 - Immediate | $33.82 | View Details |
![]() | ![]() | PJT-12V100WBBA | AC/DC CONVERTER 12V 80W | 0 - Immediate | $29.54 | View Details |
![]() | ![]() | PJT-24V100WBAA | AC/DC CONVERTER 24V 100W | 0 - Immediate 420 - Factory Stock | $33.82 | View Details |