30° and 45° Angle Coax Connectors

Cinch Connectivity Solutions’ Johnson PCB mount SMA 30° and 45° angle connectors offer mid-board launch in tight enclosures

Image of Cinch Connectivity Solutions’ Johnson™ 1.85 mm and 2.4 mm 45° Angle Coax Connectors Cinch Connectivity Solutions' Johnson 30° and 45° angle coax connectors feature a max frequency of 67 GHz. These high-performance PCB mount connectors are designed to fit into tight enclosures and support a wide array of RF applications.

They are well-suited for board-to-board applications, addressing scenarios with limitations on vertical mount height and constraints on end launch connector width. The full line-up supports 30 degrees and 45 degrees in SMA, 2.92 mm, 2.4 mm, and 1.85 mm.

Features
  • Angled 30° and 45°
  • PCB mount
  • Max frequency to 50 GHz and 67 GHz
  • Fits into tight enclosures
  • High performance
  • 1.85 mm, 2.4 mm, 2.92 mm, and SMA mating interfaces for 30° angle connectors
Applications
  • Satellite communication equipment
  • GPS and phased array antennas
  • Radar systems
  • Remote sensing and metering
  • Automated test equipment
  • RFID tags
  • Wi-Fi antennas
  • Remote monitoring communication
  • Cable broadcast equipment
Updated: 2023-12-13

30° and 45° Angle Coax Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.85MM JACK, 45 DEGREE, PCB MOUN148-0701-2211.85MM JACK, 45 DEGREE, PCB MOUN32 - Immediate$30.27View Details
2.4MM JACK, 45 DEGREE, PCB MOUNT147-0701-2812.4MM JACK, 45 DEGREE, PCB MOUNT174 - Immediate$26.89View Details
1.85MM JACK, SOLDERLESS PCB MOUN148-0791-3011.85MM JACK, SOLDERLESS PCB MOUN13 - Immediate$95.50View Details
2.4MM JACK, SOLDERLESS PCB MOUNT147-0791-3012.4MM JACK, SOLDERLESS PCB MOUNT0 - Immediate$92.80View Details
2.92MM JACK, SOLDERLESS PCB MOUN145-0791-3012.92MM JACK, SOLDERLESS PCB MOUN10 - Immediate$86.05View Details
SMA JACK, SOLDERLESS PCB MOUNT,142-0791-301SMA JACK, SOLDERLESS PCB MOUNT,5 - Immediate$72.38View Details
SMA JACK, 45 DEGREE, PCB MOUNT,142-0711-281SMA JACK, 45 DEGREE, PCB MOUNT,98 - Immediate$19.61View Details
Published: 2023-02-21