Aluminum Strap Hinges

Austin Hardware's aluminum strap hinges feature a stainless steel pin and acetyl bushing

Image of Austin Hardware's Aluminum Strap HingesAustin Hardware’s 3035 and 3068 series aluminum strap hinges are designed to replace stamped steel hinges that cause corrosion and increase warranty claims on aluminum cargo trailers and car haulers. These hinges create a family package aesthetic across the entire trailer. Specifically, the 3035 series is designed for the rear ramp doors of cargo trailers and car haulers. They maximize strength with a stainless-steel pin and incorporate user-friendly acetyl bushings. The bushings last longer and eliminate the need for lubrication, replacing more common grease zerks that do require regular lubrication. The 3068 series complements the 3035 by using the same butt extrusion and a 270 degree swing for aluminum trailer side doors.

Features

  • Reduced warranty claims due to corrosion-resistant aluminum construction
  • Stainless steel pin for maximum strength and corrosion resistance
  • Long-lasting, lubrication-free acetyl bushings replace grease zerks for a more user-friendly experience
  • Aluminum mill and flat black powder coat finishes available
  • 3035 series designed for 1,100 lb. rear ramp door assuming standard 8’ W door using 4 hinges (consult Austin engineering for necessary quantity and spacing of hinges if dimensions differ)
  • 3068 series designed for approximately 500 lb. door (consult Austin engineering if weight is close to 500 lbs.)
  • Both are available in flush and 0.531” offset
  • Designed for mounting with Huck® fasteners or graded bolts
Applications
  • Rear ramp doors of cargo trailers and car haulers
  • Side swing doors of cargo trailers
  • Horse trailers
  • Livestock trailers
Published: 2024-02-21