EZO-RGB™ Embedded Color Sensor
Atlas Scientific's weather-resistant sensor offers precision measurements of color readings in 8-bit RGB and CIE
Atlas Scienctific's EZO-RGB embedded color sensor offers weather-resistant stainless-steel housing providing multiple mounting options, onboard illuminator LEDs, and an easy-to-use data protocol. Accurately observing a single color and displaying the readings in true 8-bit RGB or CIE can be challenging with many different types of RGB sensors available. The Atlas Scientific EZO-RGB-S sensor is ready to go.
The EZO-RGB comes with one embedded color sensor with a stainless-steel body, one data cable with a 5-pin male header, and one locknut and O-ring.
- Reads RGB (24-bit), CIE (xyY), and LUX (0 - 65535)
- Onboard LEDs
- Programmable color matching
- Body material: 316 stainless steel
- Connector: 5-lead data cable
- Response time: 400 ms
- Cable length: 1 m
- Sensing area: 15° half angle
- IP67 water-resistant/dust-proof (waterproof up to 1 m)
- Data protocols: UART and I2C
- Default I2C address: 112 (0x70)
- Data format: ASCII
- Operating voltage range: 3.3 V to 5 V
EZO-RGB™ Embedded Color Sensors
| Image | Manufacturer Part Number | Description | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EZO-RGB | COLOR SEN I2C/UART 24-B CYLINDER | I2C, UART | 15 - Immediate | $118.73 | View Details |
![]() | ![]() | EZO-RGB-P | COLOR SEN I2C/UART 24-B CYLINDER | I2C, UART | 3 - Immediate | $87.95 | View Details |