MAX17554/MAX17555 Step-Down DC/DC Converters

Analog Devices' MAX17554 and MAX17555 are ultrasmall, high-efficiency, synchronous step-down DC/DC converters

Image of Analog Devices' MAX17554/MAX17555 Step-Down DC/DC ConvertersADI's MAX17554 and MAX17555 are ultra small, high-efficiency, high voltage, synchronous step-down DC-DC converters with integrated MOSFETs operating over a wide input voltage range and delivering up to 50 mA of load current. The MAX17554 operates over a wide input voltage range from 10 V to 60 V, and the MAX17555 operates over a wide input voltage range from 4 V to 60 V.

The MAX17554 offers a converter solution with only three active pins, whereas the MAX17555 offers a flexible converter design in terms of EN/UV and HYST thresholds and active-low RESET features. The MAX17554A and MAX17555A and the MAX17554B and MAX17555B are fixed 3.3 V and 5 V output voltage devices, respectively. The MAX17554C and MAX17555C are adjustable output (0.8 V to 0.9 x VIN) devices. The feedback voltage regulation accuracy of the converters over the -40°C to +125°C temperature range is ±1.5% for the MAX17554A and MAX17555A and the MAX17554B and MAX17555B, and ±1.25% for the MAX17554C and MAX17555C.

The devices feature a peak-current mode control architecture. During normal operation, at each rising edge of the clock, the high-side p-MOSFET turns on and remains on until either the appropriate or maximum duty cycle is reached or the peak current limit is detected. During the high-side p-MOSFET on-time, the inductor current ramps up. During the rest of the switching cycle or until the inductor current reaches zero, the high-side p-MOSFET remains off, the low-side n-MOSFET remains on, and the inductor current ramps down. The device features the discontinuous conduction mode (DCM), in which the negative inductor current is inhibited for higher light load efficiency. In DCM, the device operates at a fixed switching frequency until the minimum on-time is reached. If the load demand is less than the energy corresponding to the minimum on-time pulse, the converter skips pulses to maintain output voltage regulation.

Features
  • Reduces external components and total cost
    • No Schottky–synchronous operation
    • Internal control loop compensation
    • Internal fixed soft start
    • Fixed turn on/off input voltage (MAX17554)
    • All-ceramic capacitors, ultra-compact layout
  • Reduces number of DC/DC regulators to stock
    • Wide 4 V to 60 V input voltage (MAX17555)
    • Wide 10 V to 60 V input voltage (MAX17554)
    • Fixed 3.3 V (MAX17554A and MAX17555A) and 5 V (MAX17554B and MAX17555B) output voltage options
    • Adjustable output ranges from 0.8 V up to 90% of VIN (MAX17554C and MAX17555C)
    • Deliver up to 50 mA of load current
  • Flexible design
    • Programmable EN/UV and HYST threshold (MAX17555)
    • Open-drain output (active-low RESET) for output status monitoring (MAX17555)
  • Reduced power dissipation
    • Higher light-load efficiency with DCM operation
    • Power loss reduction with external boot-strap input (FB/VO) for internal circuitry (fixed output part options)
    • Fixed 70 kHz switching frequency
    • 3.8 µA shutdown current (MAX17555)
  • Robust operation
    • Built-in hiccup mode overload protection
    • Overtemperature protection
    • CISPR32 Class B compliant
    • Wide -40°C to +125°C ambient operating temperature, -40°C to +150°C junction temperature
Applications
  • Factory automation
  • Aftermarket market automotive
  • General point-of-load

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 50MA 8TDFNMAX17554CATA+IC REG BUCK ADJ 50MA 8TDFN2464 - Immediate$1.76View Details
IC REG BUCK 3.3V 50MA 8TDFNMAX17554AATA+IC REG BUCK 3.3V 50MA 8TDFN2243 - Immediate$1.76View Details
IC REG BUCK 5V 50MA 8TDFNMAX17554BATA+IC REG BUCK 5V 50MA 8TDFN2409 - Immediate$1.76View Details
IC REG BUCK 3.3V 50MA 8TDFNMAX17555AATA+TIC REG BUCK 3.3V 50MA 8TDFN0 - Immediate
10000 - Factory Stock
$1.03View Details
IC REG BUCK ADJ 50MA 8TDFNMAX17555CATA+TIC REG BUCK ADJ 50MA 8TDFN0 - Immediate
17500 - Factory Stock
$1.03View Details
IC REG BUCK 5V 50MA 8TDFNMAX17555BATA+TIC REG BUCK 5V 50MA 8TDFN0 - Immediate
10000 - Factory Stock
$1.03View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX17554BMAX17554BEVKIT#EVAL BOARD FOR MAX17554B2 - Immediate
21 - Factory Stock
$28.02View Details
EVAL BOARD FOR MAX17554AMAX17554AEVKIT#EVAL BOARD FOR MAX17554A1 - Immediate
17 - Factory Stock
$28.02View Details
EVAL BOARD FOR MAX17554CMAX17554CEVKIT#EVAL BOARD FOR MAX17554C3 - Immediate
21 - Factory Stock
$28.02View Details
EVAL BOARD FOR MAX17555AMAX17555AEVKIT#EVAL BOARD FOR MAX17555A0 - Immediate
8 - Factory Stock
$29.93View Details
EVAL BOARD FOR MAX17555BMAX17555BEVKIT#EVAL BOARD FOR MAX17555B0 - Immediate
22 - Factory Stock
$29.93View Details
EVAL BOARD FOR MAX17555CMAX17555CEVKIT#EVAL BOARD FOR MAX17555C0 - Immediate
21 - Factory Stock
$29.93View Details
Published: 2023-09-12