HMC219 GaAs Microwave Mixer

Analog Devices’ 2.5 GHz to 7 GHz MMIC mixers for high performance radio applications

Image of Analog Devices HMC219 GaAs Microwave MixerADI’s HMC219B is a general-purpose, double-balanced, monolithic microwave integrated circuit (MMIC) mixer for high performance radio bands like HiperLAN, U-NII, and ISM. This device is fabricated in a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process and requires no external components or matching circuitry. The device can be used as an upconverter, downconverter, biphase demodulator, or phase comparator from 2.5 GHz to 7.0 GHz. The HMC219B provides excellent local oscillator (LO) to radio frequency (RF) isolation and LO to intermediate frequency (IF) isolation due to optimized balun structures. The device is an extremely small 3 mm x 3 mm 8-lead package with an operating temperature range of -40°C to +85°C.

Features Applications
  • Frequency: 2.5 GHz to 7 GHz
  • Noise figure/conversion loss: 8 dB
  • Passive double-balanced topology
  • Package/case: 8-MINI_SO_EP 3 mm x 3 mm
  • Temperature range: -40°C to +85°C
  • Microwave radios
  • High performance radio local area network (HiperLAN)
  • Unlicensed national information infrastructure (U-NII)
  • Industrial, scientific, and medical (ISM)
  • Communications

HMC219 GaAs Microwave Mixer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MMIC MIXER 2.5-7GHZ 8MINISOEPHMC219BMS8GETRIC MMIC MIXER 2.5-7GHZ 8MINISOEP1396 - Immediate$15.30View Details
IC MMIC MIXER 2.5-7GHZ 8MINISOEPHMC219BMS8GEIC MMIC MIXER 2.5-7GHZ 8MINISOEP135 - Immediate$15.30View Details
Published: 2017-02-23