ADuM5020/ADuM5028 Isolated DC/DC Converters

Analog Devices’ isoPower® power converters for CAN transceivers, PLCs, and power supply applications

Image of Analog Devices’ ADuM5020/ADuM5028 Isolated DC/DC ConvertersADI’s ADuM5020 and ADuM5028 are isoPower, integrated, isolated dc-to-dc converters. These converters are based on iCoupler® technology. The dc-to-dc converter provides regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer printed circuit board (PCB) with ferrites. These devices eliminate the need to design and build isolated dc-to-dc converters in applications up to 100 mA for the ADuM5020 and 60 mA for the ADuM5028. The iCoupler chip-scale transformer technology is used for the magnetic components of the dc-to-dc converter. The result is a small form factor, isolated solution.

The ADuM5020 isolated dc-to-dc converter is available in a wide-body 16-lead SOIC package whereas the ADuM5028 comes in a small spacing saving 8-lead wide-body SOIC package. The ADuM5020 and ADuM5028 are ideal for CAN transceivers, PLCs, and power supply applications.

Features  
  • Safety and regulatory approvals
    • UL recognition (pending)
      • 3000 VRMS for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A (pending)
    • VDE certificate of conformity (pending)
      • VDE V 0884-10
      • VIORM = 565 V peak
    • CQC certification per GB4943.1-2011
  • isoPower integrated, isolated dc-to-dc converter
  • 60 mA, 100 mA output current
  • Meets CISPR22 Class B emissions limits at full load on a 2-layer PCB
  • 16-lead SOIC package with 7.8 mm minimum creepage
  • 8-lead SOIC package with 8.3 mm minimum creepage
  • High-temperature operation: +125°C maximum
Applications  
  • RS-485/RS-422/CAN transceiver power
  • Power supply startup bias and gate drives
  • Isolated sensor interfaces
  • Industrial PLCs

ADuM5020/ADuM5028 Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 3.3V 5V 500MWADUM5020-5BRWZDC DC CONVERTER 3.3V 5V 500MW679 - Immediate$8.12View Details
DC DC CONVERTER 3.3V 5V 300MWADUM5028-5BRIZDC DC CONVERTER 3.3V 5V 300MW3027 - Immediate$8.34View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADUM5020EVAL-ADUM5020EBZEVAL BOARD FOR ADUM50200 - Immediate$59.93View Details
EVAL BOARD FOR ADUM5028EVAL-ADUM5028EBZEVAL BOARD FOR ADUM50283 - Immediate$59.93View Details
Published: 2018-07-26