ADL8106ACEZ Low Noise Amplifier
Analog Devices' ADL8106ACEZ GaAs, pHEMT, wideband low noise amplifier operates from 20 GHz to 54 GHz
ADI's ADL8106ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), wideband low noise amplifier that operates from 20 GHz to 54 GHz. It provides a gain of 21.5 dB, an output power for 1 dB compression (OP1dB) of 14 dBm, and a typical output third-order intercept (OIP3) of 21.5 dBm at 30 GHz to 44 GHz. The ADL8106ACEZ requires 120 mA from a 3 V supply voltage (VDD) and features inputs and outputs internally matched to 50 Ω, facilitating integration into multichip modules (MCMs).
- Integrated power supply capacitors and bias inductors
- Integrated ac-coupling capacitors
- Gain: 21.5 dB typical at 30 GHz to 44 GHz
- Input return loss: 12.5 dB typical at 30 GHz to 44 GHz
- Output return loss: 19 dB typical at 30 GHz to 44 GHz
- OP1dB: 14.5 dB typical at 30 GHz to 44 GHz
- PSAT: 19 dBm typical at 30 GHz to 44 GHz
- OIP3: 21.5 dBm typical at 30 GHz to 44 GHz
- Noise figure: 3.5 dB typical at 30 GHz to 44 GHz
- 3 V typical supply voltage at 120 mA
- 50 Ω matched input and output
- 24-terminal, 5.00 mm × 5.00 mm, chip array small outline no lead cavity [LGA_CAV]
- Test instrumentation
- Military and space
ADL8106ACEZ Low Noise Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADL8106ACEZ-R7 | IC RF AMP GPS 18GHZ-54GHZ 24LGA | 0 - Immediate | $280.52 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADL8106-EVALZ | ADL8106 EVAL BOARD | 10 - Immediate | $708.58 | View Details |