U10 Series SlimSAS™ Low Profile Connectors

Amphenol Communications Solutions’ high-density connectors support internal and external I/O applications

Image of Amphenol Communications Solutions' U10 Series SlimSAS™ Low Profile ConnectorsAmphenol Communications Solutions’ U10 series SlimSAS low profile (LP) connectors are used in the application of UPI1.0, 11.2GT/s, 24Gb/s SAS signal, or 16GT/s PCIe® signal, in order to provide a higher speed and a smaller size solution on networking equipment and servers. With 0.60 mm contact pitch, LP SlimSAS solutions are smaller to save space in end devices. LP SlimSAS is also called SlimSAS LP. These products feature a robust metal shell on the receptacle, the board, and the latch-on plug to provide a reliable connection.

Features/Benefits
  • Mating height (connector + cable plug): 1.45 mm
  • Designed for unshielded, internal, or external I/O connectors
  • Compliant with Intel UPI 1.0, T10/serial attached SCSI (SAS 4.0), and PCIe 4.0 standard EMI shielding
  • High-density connector
  • Supports internal and external I/O applications
  • Low profile connector saves space
  • Performance targeted for next-gen SAS 4.0 and PCIe Gen 4
Applications
  • Data centers
  • Host bus adapter (HBA) servers
  • Redundant array of individual disks (RAIDS)
  • Routers
  • Switches
  • Servers
  • Storage racks
  • Storage controllers

U10 Series SlimSAS™ Low Profile Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SLIMSAS R/A X4 30U" GOLD PLATINGU10C438270TSLIMSAS R/A X4 30U" GOLD PLATING1290 - Immediate$3.77View Details
Published: 2023-05-01