Harsh Environment Product Solutions
Extensively recognized and applied in numerous market segments like Industrial, Telecommunication, Datacom, Medical, Energy, Transportation, and Consumer, Amphenol Harsh Environment connectors are designed to meet a wide range of requirements. These rugged connectors with IP67 sealing prevent water ingress and provide protection to equipment and are equipped with ruggedized housings to withstand rough handling. The Thermoplastic housing and metal die cast shells enhance their strength and efficiency to withstand demanding conditions in outdoor, industrial automation, and agricultural settings.
This unique product line can address customers solutions designed for various data rates. The product offering also gives equal importance to standard parts as well as customized solutions.
Wire-to-Wire
FLH Series Connectors - Harsh Environment Wire-to-Wire
The FLH series mini-sealed 2.50 mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. The compact design of the FLH series is suitable for space-saving applications.
View Details Datasheet
Circular Locking
MRD Rugged Circular Locking - Harsh Environment Circular Locking
The MRD series connectors are available in 2, 3, and 4 position form factors. Housing options include all plastic constructions as well as metal locking bodies for greater durability. Panel mount and cable termination options are available with or without finger proof protection.
View Details Datasheet
Rugged USB Products
MRU Series - Harsh Environment USB
The MRU series USB 2.0 type A connectors provide IP67 protection for enclosures. MRU series connectors have data rates up to 480 Mb/s and are designed to provide a standard USB interface for enclosures exposed to harsh environments. The receptacles can also mate with any other standard USB 2.0 plug.
View Details Datasheet
Rugged USB C - Harsh Environment USB
Ruggedized USB Type C connectors with die cast housings and IP67 sealing are designed for Harsh Environment applications. The MUSBR series USB Type C Connectors provide reliable performance in extreme conditions for the most demanding applications, and mate with standard USB Type C plugs. The IP67 rating protects against water and dust. It has die cast metal housings to protect against mechanical damage. It has a compact design that saves panel space and has an operating temperature range from -55°C to +105°C for extreme conditions. It is RoHS compliant to meet all environmental standards.
View Details Datasheet
MUSBR Series 3.0 - Harsh Environment USB
Rugged USB 3.0 connectors serve many markets cross the globe including Medical, Industrial, Telecommunication and DataComm applications. It is the ideal option to seal the connection interface for harsh environments. Options include Right Angle or Vertical on the PCB and is available in a Single Port or Stacked Version. It has an operating temperature range from -55°C to +105°C for extreme conditions and is RoHS compliant to meet environmental standards.
View Details Datasheet
MUSBR Series 2.0 - Harsh Environment USB
The ruggedized USB 2.0 connectors with die cast housings and IP67 sealing are designed for Harsh Environment applications. Rugged series provide reliable performance in extreme conditions for the most demanding applications, and mate with standard USB plugs. The MUSBR series is offered in various options such as Type A, Mini B, Mini AB and Type C connector interfaces. Its compact design saves panel space and has an operating temperature range from -55°C to +105°C for extreme conditions. It is RoHS compliant to meet all environmental standards.
View Details Datasheet
LUSB Series - Harsh Environment USB
The LUSB series Lockable USB Connectors is offered in USB 2.0 and USB 3.0 connector interfaces. It has a locking latch that locks the USB connector in position. It ensures secured data transmission and is easy to install and remove. It is RoHS compliant to meet all environmental standards.
View Details Datasheet
Waterproof USB
Waterproof USB Type-C™ Connectors - Harsh Environment Waterproof USB
Amphenol ICC’s waterproof USB Type-C connectors are expected to be widely used as a next-generation interface. They support a variety of protocols and meet SuperSpeed communication 10 Gb/s, 5 A, and 20 V power supply. It is ideal for emerging product designs.
View Details Datasheet
Waterproof Micro USB 2.0 - Harsh Environment Waterproof USB
The waterproof Micro USB 2.0 comes with full metal shielding that protects against electromagnetic interference (EMI), radio-frequency interference (RFI), and electromagnetic discharge (ESD). The connector supports fast charging and is capable of supporting up to 3 A for customized needs. These connectors meet IPX4 industry ratings. Customized designs are also available upon request.
View Details Datasheet
Rugged Modular Jacks Products
MRJR Series - Harsh Environment Modular Jacks
Ruggedized RJ connectors with die cast housings and IP67 sealing for Harsh Environment applications, provide reliable performance in extreme conditions for the most demanding applications, and mate with standard RJ plugs. IP67 rating seals and protects against water and dust. The die cast metal housing protects against mechanical damage. A wide variety of mounting and termination options are available and it has an operating temperature range from -55°C to +105°C for extreme conditions. Meets all RoHS compliance for environmental safety.
View Details Datasheet
Rugged HDMI Products
MHDR Series - Harsh Environment HDMI
The rugged HDMI receptacles with die cast housings and IP67 sealing for Harsh Environment applications, provide reliable performance in extreme conditions for the most demanding applications and mate with standard connectors. It has a compact design to save panel space and has an operating temperature range from -55°C to +105°C for extreme conditions and is RoHS compliant.
View Details Datasheet
Rugged D-Sub Products
MDBR Series - Harsh Environment D-Subs
Ruggedized D-sub connectors with die cast housings and IP67 sealing for Harsh Environment applications. Provide reliable performance in extreme conditions for the most demanding applications, and mate with standard connectors. Standard Density 9 pins to High Density 15 & 26 pins replace standard equivalents. It has an operating temperature range from -44°C to +105°C for extreme conditions and is RoHS compliant.
View Details Datasheet
Rugged Filter Products
FCE17 Series - Filtered D-Sub Connectors
The FCE17 D-Sub Filter Connectors provide filtering of unwanted EMI, protecting the integrity of data signals in a mechanically stress-isolated design to ensure that capacitive elements survive shock and vibration. Improved EMI controls outperform the same filter components on a PCB. These connectors come with enhanced EMC compliance and immunity as the radiated and conducted emissions from the device and the external EMI/RFI are both shunted to ground, protecting the device and surrounding environment.
View Details Datasheet
Rugged BulkHead Adapters
ID Series - ID Rugged Bulkhead Adaptors
Rugged industrial/Military RJ45 (Ethernet) Connectors are the ideal option to seal the interface and are available for Modular Jack or USB Type A connections. It has a wide operating temperature (-40°C to +85°C) and is RoHS compliant.
View Details Datasheet
IP67 Boot Style Hood
A cost effective, easy to install IP67 flexible sealed boot for Harsh Environment or standard I/O connectors can be used with standard plugs/cables. It seals the interface of existing harsh RJ and USB connectors against water in the mated condition. It is designed for Amphenol’s MRJR, MUSBR Type A series connectors. It is easy to install and is RoHS compliant.
View Details Datasheet