ATK200 Airducer® 200 kHz Ultrasonic Transducer

Amphenol Airmar transducers have a one-piece Kynar® PVDF housing designed for chemically aggressive environments

Image of Amphenol Airmar ATK200 Airducer® 200 kHz Ultrasonic Transducer The ATK200 Airducer ultrasonic transducer from Amphenol Airmar offers reliable performance for level, flow, distance, proximity, and object detection measurement applications. Its durable one-piece Kynar polyvinylidene fluoride (PVDF) housing is designed for chemically aggressive environments. Operating at 200 kHz, the ATK200 provides a typical sensing range of 12 cm to 2 m, making it a dependable choice for various measurement needs.

Features
  • Rugged one-piece PVDF housing is U.S. FDA-compliant
  • Cylindrical design allows for installation in various applications
Applications
  • Level measurement in chemically aggressive environments
  • Automation control
  • Food and beverage processing
  • Proximity sensing
  • Obstacle avoidance
  • Flow monitoring

ATK200 Airducer® 200 kHz Ultrasonic Transducer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ATK200 ULTRASONIC AIR TRANSDUCERATK200-DR-01ATK200 ULTRASONIC AIR TRANSDUCER18 - Immediate$68.09View Details
Published: 2024-10-24