S-35710/20 Series Convenience Timer ICs for Automotive Use

ABLIC's devices compare the timer value and the value written to the internal register and then alert when the values match

Image of ABLIC's S-35710/20 Series Convenience Timer ICsABLIC's S-35710 and S-35720 series convenience CMOS timer ICs operate with low current consumption and are suitable for the time management of relative time. These devices compare the timer value and the value written to the internal register and then output an interrupt signal when the values match each other.

The S-35710M timer is a 24-bit binary-up counter; the internal register data can be set freely by users via a two-wire serial interface. The time before the occurrence of an interrupt signal can be set freely. Since these devices have a built-in quartz crystal, a matching assessment of the IC and the quartz crystal is unnecessary. They are available in a TMSOP-8 package.

Circuit Connection Example
    Image of ABLIC's S-35710/20 Series Graph
Example of Intermittent Operation Using the Convenience Timer
    Image of ABLIC's S-35710/20 Series Graph
Features
  • Alarm interrupt function
    • S-35710 series is settable on the second time scale from one second to 194 days (approximately half a year)
    • S-35720 series is settable interrupt time, selectable as the option on the second time scale from one second to 194 days (approximately half a year)
  • Wide range operation voltage: 1.8 V to 5.5 V
  • Low current consumption: 0.2 µA typ. (crystal oscillator: Cl = 6 pF, VDD = 3.0 V, TA = +25°C)
  • Two-wire (I²C BUS) CPU interface (S-35710 series only)
  • Built-in 32.768 kHz crystal oscillation circuit
  • Operation temperature range: TA = -40°C to +125°C
  • Lead-free (Sn 100%), halogen-free
  • AEC-Q100 qualified
Applications
  • Time management for regular surveillance of fuel vaporization status (e.g., fuel injection system)
  • Time management for regular surveillance of battery status (e.g., BMS)
  • Time management during various system sleep periods (engine shutdown)
  • Alarm management for equipment replacement and end of service life

S-35710 Series Convenience Timer ICs for Automotive Use

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PROGRAMMABLE WAKE UP TIMER IC WIS-35710M01A-E8T3UPROGRAMMABLE WAKE UP TIMER IC WI5607 - Immediate$6.75View Details
IC OSC 2-WIRE TIMER 1MHZ 8HSOPAS-35710M01I-E8T3UIC OSC 2-WIRE TIMER 1MHZ 8HSOPA2405 - Immediate$5.74View Details
IC OSC 2-WIRE TIMER 1MHZ 8TMSOPS-35710C01I-K8T2UIC OSC 2-WIRE TIMER 1MHZ 8TMSOP5733 - Immediate$1.71View Details

S-35720 Series Convenience Timer ICs for Automotive Use

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OSC TIMER CONTROL 8-WSSOPS-35720C01A-K8T2UIC OSC TIMER CONTROL 8-WSSOP90 - Immediate$2.00View Details
IC OSC 2-WIRE TIMER 8TMSOPS-35720C02I-K8T2UIC OSC 2-WIRE TIMER 8TMSOP3988 - Immediate$1.71View Details
IC OSC 2-WIRE TIMER 8TMSOPS-35720C01I-K8T2UIC OSC 2-WIRE TIMER 8TMSOP0 - Immediate$1.71View Details
Published: 2022-07-18