0966152x6x3 Drawing Datasheet by HARTING

Ill! DuMe ldvbehalllnl Ill rlyfilr rue/"l 5 1 L I 3 2 ’1 6,1 Mating 1uce according lo ' MIL'E'ZLKOB / DIN L165? / CECE 753017802 L 5 _ No.1 cunlucl m N N‘ a; m. N I — thread ~ 3', m' * 4. 2' g E N' I: I ‘1 — E— H II ” 2.5L 10.L PCB layoul hole _ cumponenl s1de g E '1 —No‘1canlucl E z: 1 N. 1 0 25mm mux. 31.2 Connector relenllon and InSETIH)" rorces on the PCB = 25 / 80 newtons 09 66 152 3633 M3 I IML um @ D S b 09 1 l d d 1 Egg/uni *u puessanur ange I! 09 66 152 6633 M3 2 mm" OUSEPIW v1 lemule,solder pin wwlh screw lock 09 66 152 7633 M3 3 ‘MIL “WWW and grounding board lock. 1~531 09 66 152 3613 L-LD UNC I Slnnd‘ Dug. S11: [NHL 09 66 152 6613 L-LO UNC 2 31892 05/05/0L JH “lull/Fm 09 66 152 7613 Ho UNC 3 mm nL/SEP/m v1 :Aggg'yg EURL 5 TB 0966] 52X6X3 1/ Purl number Screw luck lhread Per1nrmunce 1eve| Mud, um, um OHS U Svh, 1