EUR | USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 2
2 Remaining
Filter Options:
Series
Clear
Current - Peak Pulse (10/1000µs)
Clear
Power - Peak Pulse
Clear
Applications
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

SMDJ70CACT-ND
Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMDJ70CA Datasheet SMDJ70CA - Littelfuse Inc. SMDJ70CACT-ND SMDJ70CA TVS DIODE 70V 113V DO214AB 4 739 - Immediate Available: 4 739 1,45000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SMDJ Active Zener
-
1 70V 77.8V 113V 26.5A 3000W (3kW) No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
8.0SMDJ70CA Datasheet 8.0SMDJ70CA - Littelfuse Inc. 8.0SMDJ70CACT-ND 8.0SMDJ70CA TVS DIODE 8KW 70V 5%BI DO-214AB 965 - Immediate Available: 965 3,61000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
8.0SMDJ Active Zener
-
1 70V 77.8V 113V 71A 8000W (8kW) No Telecom
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
Results per Page
Page 1/1

03:51:00 6/5/2020