EUR | USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 2
2 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Current - Peak Pulse (10/1000µs)
Clear
Power - Peak Pulse
Clear
Applications
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

SMDJ64CACT-ND
Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMDJ64CA Datasheet SMDJ64CA - Littelfuse Inc. SMDJ64CACT-ND SMDJ64CA TVS DIODE 64V 103V DO214AB 5 534 - Immediate Available: 5 534 1,45000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SMDJ Active Zener
-
1 64V 71.1V 103V 29.1A 3000W (3kW) No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
8.0SMDJ64CA Datasheet 8.0SMDJ64CA - Littelfuse Inc. 8.0SMDJ64CACT-ND 8.0SMDJ64CA TVS DIODE 8KW 64V 5%BI DO-214AB 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
Alternate Packaging
8.0SMDJ Discontinued at Digi-Key Zener
-
1 64V 71.1V 103V 77.7A 8000W (8kW) No Telecom
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
Results per Page
Page 1/1

03:39:23 6/5/2020