EUR | USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 3
3 Remaining
Filter Options:
Series
Clear
Current - Peak Pulse (10/1000µs)
Clear
Power - Peak Pulse
Clear
Applications
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

SMDJ12ACT-ND
Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMDJ12A Datasheet SMDJ12A - Littelfuse Inc. SMDJ12ACT-ND SMDJ12A TVS DIODE 12V 19.9V DO214AB 8 063 - Immediate Available: 8 063 0,81000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SMDJ Active Zener 1
-
12V 13.3V 19.9V 150.8A 3000W (3kW) No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
5.0SMDJ12A Datasheet 5.0SMDJ12A - Littelfuse Inc. 5.0SMDJ12ACT-ND 5.0SMDJ12A TVS DIODE 12V 19.9V DO214AB 2 842 - Immediate Available: 2 842 1,55000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
5.0SMDJ Active Zener 1
-
12V 13.3V 19.9V 252A 5000W (5kW) No Telecom
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
8.0SMDJ12A Datasheet 8.0SMDJ12A - Littelfuse Inc. 8.0SMDJ12ACT-ND 8.0SMDJ12A TVS DIODE 8KW 12V 5%UNI DO-214AB 2 898 - Immediate Available: 2 898 2,65000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
8.0SMDJ Active Zener 1
-
12V 13.3V 19.9V 402.1A 8000W (8kW) No Telecom
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
Results per Page
Page 1/1

15:03:28 6/6/2020