EUR | USD
Favorite

Price & Procurement
15 059 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,47700 4,77 €
25 0,44520 11,13 €
100 0,33060 33,06 €
250 0,31404 78,51 €
500 0,25812 129,06 €
1 000 0,20979 209,79 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMCJ150CALFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: 0,19708 €
  • Digi-Reel®  : SMCJ150CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 059 - Immediate
  • Unit Price: Digi-Reel®

SMCJ150CA

Datasheet
Digi-Key Part Number SMCJ150CALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ150CA
Copy  
Description TVS DIODE 150V 243V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMCJ150CA Littelfuse Inc. 0
Call
Kits

4879275

KIT TVS DIODE 1500W BI-DIR SMC

Littelfuse Inc.

68,89000 € Details
Additional Resources
Standard Package 1
Other Names SMCJ150CALFCT