EUR | USD
Favorite

Price & Procurement
4 167 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,45300 4,53 €
25 0,42560 10,64 €
100 0,30900 30,90 €
250 0,29800 74,50 €
500 0,25816 129,08 €
1 000 0,21971 219,71 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMCJ130ALFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 0,20598 €
  • Digi-Reel®  : SMCJ130ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 167 - Immediate
  • Unit Price: Digi-Reel®

SMCJ130A

Datasheet
Digi-Key Part Number SMCJ130ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ130A
Copy  
Description TVS DIODE 130V 209V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMCJ Series
SMCJ Body Marking
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMCJ130A
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMCJ Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 130V
Voltage - Breakdown (Min) 144V
Voltage - Clamping (Max) @ Ipp 209V
Current - Peak Pulse (10/1000µs) 7.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879315

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

62,12000 € Details
Additional Resources
Standard Package 1
Other Names SMCJ130ALFCT