EUR | USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 2
2 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Voltage - Reverse Standoff (Typ)
Clear
Voltage - Breakdown (Min)
Clear
Voltage - Clamping (Max) @ Ipp
Clear
Current - Peak Pulse (10/1000µs)
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

SMBJ75ALFCT-ND
Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMBJ75A Datasheet SMBJ75A - Littelfuse Inc. SMBJ75ALFCT-ND SMBJ75A TVS DIODE 75V 121V DO214AA 11 801 - Immediate Available: 11 801 0,35000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SMBJ Active Zener 1
-
75V 83.3V 121V 5A 600W No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
P6SMBJ75A Datasheet P6SMBJ75A - Littelfuse Inc. P6SMBJ75ALFCT-ND P6SMBJ75A TVS DIODE 64.1V 103V DO214AA 0 Available: 0
Obsolete
-
Cut Tape (CT) P6SMBJ Obsolete Zener 1
-
64.1V 71.3V 103V 5.9A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
Results per Page
Page 1/1

00:09:04 6/7/2020