EUR | USD
Favorite

SMAJ48CA 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
238 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,27700 2,77 €
25 0,25000 6,25 €
100 0,13170 13,17 €
250 0,13036 32,59 €
500 0,11670 58,35 €
1 000 0,09082 90,82 €
2 500 0,08310 207,75 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMAJ48CALFTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 0
  • Unit Price: 0,07947 €
  • Digi-Reel®  : SMAJ48CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 238 - Immediate
  • Unit Price: Digi-Reel®

SMAJ48CA

Datasheet
Digi-Key Part Number SMAJ48CALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ48CA
Copy  
Description TVS DIODE 48V 77.4V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 5.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

44,90000 € Details
You May Also Be Interested In

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

0,21000 € Details

SMAJ45CA

TVS DIODE 45V 72.7V DO214AC

Littelfuse Inc.

0,37000 € Details

STPS3L60U

DIODE SCHOTTKY 60V 3A SMB

STMicroelectronics

0,48000 € Details

DMP6023LE-13

MOSFET P-CH 60V 7A SOT223

Diodes Incorporated

0,69000 € Details

SMAJ48CA

TVS DIODE 48V 77.4V SMA

Bourns Inc.

0,37000 € Details

SMAJ48CA-13-F

TVS DIODE 48V 77.4V SMA

Diodes Incorporated

0,37000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ48CALFCT