EUR | USD
Favorite

Price & Procurement
9 111 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,47400 4,74 €
25 0,44280 11,07 €
100 0,32900 32,90 €
250 0,31252 78,13 €
500 0,25686 128,43 €
1 000 0,20878 208,78 €
2 500 0,19612 490,31 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMAJ350ALFTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: 0,17714 €
  • Digi-Reel®  : SMAJ350ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 111 - Immediate
  • Unit Price: Digi-Reel®

SMAJ350A

Datasheet
Digi-Key Part Number SMAJ350ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ350A
Copy  
Description TVS DIODE 350V 567V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 350V
Voltage - Breakdown (Min) 391V
Voltage - Clamping (Max) @ Ipp 567V
Current - Peak Pulse (10/1000µs) 700mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

43,03000 € Details
You May Also Be Interested In

SMAJ350A

TVS DIODE 350V 567V SMA

Bourns Inc.

0,48000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ350ALFCT