EUR | USD
Favorite

Price & Procurement
158 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,25000 2,50 €
25 0,22480 5,62 €
100 0,11850 11,85 €
250 0,11732 29,33 €
500 0,10504 52,52 €
1 000 0,08174 81,74 €
2 500 0,07479 186,98 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMAJ28ALFTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 0
  • Unit Price: 0,07152 €
  • Digi-Reel®  : SMAJ28ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
  • Unit Price: Digi-Reel®

SMAJ28A

Datasheet
Digi-Key Part Number SMAJ28ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ28A
Copy  
Description TVS DIODE 28V 45.4V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 8.8A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

43,03000 € Details
You May Also Be Interested In

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

0,13000 € Details

LG L29K-G2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

0,38000 € Details

SMAJ36A

TVS DIODE 36V 58.1V DO214AC

Littelfuse Inc.

0,37000 € Details

0ZCG0075BF2B

PTC RESET FUSE 33V 750MA 1812

Bel Fuse Inc.

0,12000 € Details

MMZ2012S102AT000

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

0,10000 € Details

SMAJ58A

TVS DIODE 58V 93.6V DO214AC

Littelfuse Inc.

0,33000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ28ALFCT