EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,27700 2,77 €
25 0,25000 6,25 €
100 0,13170 13,17 €
250 0,13036 32,59 €
500 0,11670 58,35 €
1 000 0,09082 90,82 €
2 500 0,08310 207,75 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMAJ20CALFTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 0
  • Unit Price: 0,07947 €
  • Digi-Reel®  : SMAJ20CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SMAJ20CA

Datasheet
Digi-Key Part Number SMAJ20CALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ20CA
Copy  
Description TVS DIODE 20V 32.4V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 12.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

44,90000 € Details
You May Also Be Interested In

SMAJ5.0CA

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

0,37000 € Details

SMAJ24CA

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

0,32000 € Details

SMAJ22CA

TVS DIODE 22V 35.5V DO214AC

Littelfuse Inc.

0,37000 € Details

FBMH4532HM681-T

FERRITE BEAD 680 OHM 1812 1LN

Taiyo Yuden

0,48000 € Details

SS35-E3/57T

DIODE SCHOTTKY 50V 3A DO214AB

Vishay Semiconductor Diodes Division

0,53000 € Details

SMAJ16CA

TVS DIODE 16V 26V DO214AC

Littelfuse Inc.

0,37000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ20CALFCT