EUR | USD
Favorite

Price & Procurement
3 442 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,27700 2,77 €
25 0,25000 6,25 €
100 0,13170 13,17 €
250 0,13036 32,59 €
500 0,11670 58,35 €
1 000 0,09082 90,82 €
2 500 0,08310 207,75 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMAJ20ALFTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 0
  • Unit Price: 0,07947 €
  • Digi-Reel®  : SMAJ20ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 442 - Immediate
  • Unit Price: Digi-Reel®

SMAJ20A

Datasheet
Digi-Key Part Number SMAJ20ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ20A
Copy  
Description TVS DIODE 20V 32.4V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 12.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

43,03000 € Details
You May Also Be Interested In

SMAJ5.0A

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

0,33000 € Details

ESD9X5.0ST5G

TVS DIODE 5V 12.3V SOD923

ON Semiconductor

0,13000 € Details

SMAJ16A

TVS DIODE 16V 26V DO214AC

Littelfuse Inc.

0,37000 € Details

TL3301AF160QJ

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,43000 € Details

SI4497DY-T1-GE3

MOSFET P-CH 30V 36A 8-SOIC

Vishay Siliconix

1,63000 € Details

TST-105-01-G-D

CONN HEADER VERT 10POS 2.54MM

Samtec Inc.

2,19000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ20ALFCT