EUR | USD
Favorite

P6SMB68A 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,32300 3,23 €
25 0,30240 7,56 €
100 0,22440 22,44 €
250 0,21320 53,30 €
500 0,17522 87,61 €
1 000 0,14242 142,42 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P6SMB68ALFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,13379 €
  • Digi-Reel®  : P6SMB68ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

P6SMB68A

Datasheet
Digi-Key Part Number P6SMB68ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P6SMB68A
Copy  
Description TVS DIODE 58.1V 92V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P6SMB
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58.1V
Voltage - Breakdown (Min) 64.6V
Voltage - Clamping (Max) @ Ipp 92V
Current - Peak Pulse (10/1000µs) 6.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BAS21J,115

DIODE GEN PURP 300V 250MA SOD323

Nexperia USA Inc.

0,35000 € Details

MMBZ5242BLT3G

DIODE ZENER 12V 225MW SOD23-3

ON Semiconductor

0,12000 € Details

MCU20P10-TP

P-CHANNEL MOSFET,DPAK

Micro Commercial Co

0,68000 € Details

P6SMB68A

TVS DIODE 58.1V 92V DO214AA

Bourns Inc.

0,41000 € Details
Additional Resources
Standard Package 1
Other Names F2848CT
F2848CT-ND
P6SMB68ALFCT