EUR | USD
Favorite

P6SMB440A 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
8 885 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,50000 5,00 €
25 0,46680 11,67 €
100 0,34680 34,68 €
250 0,32948 82,37 €
500 0,27078 135,39 €
1 000 0,22010 220,10 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P6SMB440ALFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: 0,20676 €
  • Digi-Reel®  : P6SMB440ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 885 - Immediate
  • Unit Price: Digi-Reel®

P6SMB440A

Datasheet
Digi-Key Part Number P6SMB440ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P6SMB440A
Copy  
Description TVS DIODE 376V 602V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P6SMB
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 376V
Voltage - Breakdown (Min) 418V
Voltage - Clamping (Max) @ Ipp 602V
Current - Peak Pulse (10/1000µs) 1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

P6SMB510A

TVS DIODE 434V 698V DO214AA

Littelfuse Inc.

0,58000 € Details

SMBJ18A

TVS DIODE 18V 29.2V DO214AA

Littelfuse Inc.

0,41000 € Details
Additional Resources
Standard Package 1
Other Names F2830CT
F2830CT-ND
P6SMB440ALFCT