EUR | USD
Favorite

P6SMB250A 344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,44900 4,49 €
25 0,41880 10,47 €
100 0,31110 31,11 €
250 0,29556 73,89 €
500 0,24292 121,46 €
1 000 0,19744 197,44 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P6SMB250ALFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,18548 €
  • Digi-Reel®  : P6SMB250ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

P6SMB250A

Datasheet
Digi-Key Part Number P6SMB250ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P6SMB250A
Copy  
Description TVS DIODE 214V 344V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P6SMB
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 214V
Voltage - Breakdown (Min) 237V
Voltage - Clamping (Max) @ Ipp 344V
Current - Peak Pulse (10/1000µs) 1.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BAS416,115

DIODE GEN PURP 75V 200MA SOD323

Nexperia USA Inc.

0,24000 € Details
Additional Resources
Standard Package 1
Other Names F2810CT
F2810CT-ND
P6SMB250ALFCT