EUR | USD
Favorite

P6SMB220A 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
1 107 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,44900 4,49 €
25 0,41880 10,47 €
100 0,31110 31,11 €
250 0,29556 73,89 €
500 0,24292 121,46 €
1 000 0,19744 197,44 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P6SMB220ALFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,18548 €
  • Digi-Reel®  : P6SMB220ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 107 - Immediate
  • Unit Price: Digi-Reel®

P6SMB220A

Datasheet
Digi-Key Part Number P6SMB220ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P6SMB220A
Copy  
Description TVS DIODE 185V 328V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P6SMB
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 185V
Voltage - Breakdown (Min) 209V
Voltage - Clamping (Max) @ Ipp 328V
Current - Peak Pulse (10/1000µs) 1.9A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

P6SMB220A

TVS DIODE 185V 328V DO214AA

Bourns Inc.

0,44000 € Details
Additional Resources
Standard Package 1
Other Names F2804CT
F2804CT-ND
P6SMB220ALFCT