EUR | USD
Favorite

P6SMB11A 15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
4 970 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,32300 3,23 €
25 0,30240 7,56 €
100 0,22440 22,44 €
250 0,21320 53,30 €
500 0,17522 87,61 €
1 000 0,14242 142,42 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P6SMB11ALFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 0,13379 €
  • Digi-Reel®  : P6SMB11ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 970 - Immediate
  • Unit Price: Digi-Reel®

P6SMB11A

Datasheet
Digi-Key Part Number P6SMB11ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P6SMB11A
Copy  
Description TVS DIODE 9.4V 15.6V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P6SMB
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9.4V
Voltage - Breakdown (Min) 10.5V
Voltage - Clamping (Max) @ Ipp 15.6V
Current - Peak Pulse (10/1000µs) 39.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F2782CT
F2782CT-ND
P6SMB11ALFCT