10-HVSON,SOT650-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8563BS/4,118

DigiKey Part Number
568-4205-2-ND - Tape & Reel (TR)
568-4205-1-ND - Cut Tape (CT)
568-4205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8563BS/4,118
Description
IC RTC CLK/CALENDAR I2C 10HVSON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PCF8563BS/4,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA ~ 0.75µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 264
Check for Additional Incoming Stock
Last Time Buy Date: 05/04/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85700 €8,57 €
250,77720 €19,43 €
1000,68870 €68,87 €
2500,64660 €161,65 €
5000,62126 €310,63 €
1 0000,60037 €600,37 €
2 5000,57832 €1 445,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,56195 €3 371,70 €
12 0000,55155 €6 618,60 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,40400 €