8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8593T/1,118

DigiKey Part Number
568-1090-2-ND - Tape & Reel (TR)
568-1090-1-ND - Cut Tape (CT)
568-1090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8593T/1,118
Description
IC RTC CLOCK/CALENDAR I2C 8SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, NVSRAM
Memory Size
8B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.5V ~ 6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
8µA ~ 15µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 313
Check for Additional Incoming Stock
Last Time Buy Date: 05/04/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,32700 €23,27 €
252,13600 €53,40 €
1001,92640 €192,64 €
2501,82652 €456,63 €
5001,76630 €883,15 €
1 0001,71672 €1 716,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,66439 €4 160,98 €
5 0001,63285 €8 164,25 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,70800 €