Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 2
2 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Output 1
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
TSR 1-2450E Datasheet TSR 1-2450E - Traco Power 1951-TSR1-2450E-ND TSR 1-2450E Traco Power DC DC CONVERTER 5V 115 - Immediate Available: 115 €3,53000 1 Minimum: 1 Tube TSR 1E Active Non-Isolated PoL Module 1 7V 36V 5V
-
-
-
1A
-
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 92% Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
-
-
-
-
TSR 1-2433E Datasheet TSR 1-2433E - Traco Power 1951-TSR1-2433E-ND TSR 1-2433E Traco Power DC DC CONVERTER 3.3V 0 Available: 0
Standard Lead Time 12 Weeks
€3,53000 1 Minimum: 1 Tube TSR 1E Active Non-Isolated PoL Module 1 6V 36V 3.3V
-
-
-
1A
-
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 88% Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
-
-
-
-
Results per Page
Page 1/1

00:33:56 10/19/2021