Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 15
15 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
15 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
TME 0505S Datasheet TME 0505S - Traco Power 1951-2746-ND TME 0505S Traco Power DC DC CONVERTER 5V 1W 1 795 - Immediate Available: 1 795 €4,24000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
200mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 69% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 1209S Datasheet TME 1209S - Traco Power 1951-2323-ND TME 1209S Traco Power DC DC CONVERTER 9V 1W 3 145 - Immediate Available: 3 145 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 10.8V 13.2V 9V
-
-
-
110mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 77% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 2412S Datasheet TME 2412S - Traco Power 1951-2725-ND TME 2412S Traco Power DC DC CONVERTER 12V 1W 980 - Immediate Available: 980 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 21.6V 26.4V 12V
-
-
-
84mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 79% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 2405S Datasheet TME 2405S - Traco Power 1951-2738-ND TME 2405S Traco Power DC DC CONVERTER 5V 1W 683 - Immediate Available: 683 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 21.6V 26.4V 5V
-
-
-
200mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 70% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 1205S Datasheet TME 1205S - Traco Power 1951-2666-ND TME 1205S Traco Power DC DC CONVERTER 5V 1W 649 - Immediate Available: 649 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 10.8V 13.2V 5V
-
-
-
200mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 71% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 1215S Datasheet TME 1215S - Traco Power 1951-2723-ND TME 1215S Traco Power DC DC CONVERTER 15V 1W 514 - Immediate Available: 514 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 10.8V 13.2V 15V
-
-
-
67mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 80% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 2409S Datasheet TME 2409S - Traco Power 1951-2724-ND TME 2409S Traco Power DC DC CONVERTER 9V 1W 490 - Immediate Available: 490 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 21.6V 26.4V 9V
-
-
-
110mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 76% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 0512S Datasheet TME 0512S - Traco Power 1951-2664-ND TME 0512S Traco Power DC DC CONVERTER 12V 1W 225 - Immediate Available: 225 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 4.5V 5.5V 12V
-
-
-
84mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 77% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 0509S Datasheet TME 0509S - Traco Power 1951-2587-ND TME 0509S Traco Power DC DC CONVERTER 9V 1W 224 - Immediate Available: 224 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 4.5V 5.5V 9V
-
-
-
110mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 76% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 1212S Datasheet TME 1212S - Traco Power 1951-2667-ND TME 1212S Traco Power DC DC CONVERTER 12V 1W 1 596 - Immediate Available: 1 596 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 10.8V 13.2V 12V
-
-
-
84mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 79% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 0503S Datasheet TME 0503S - Traco Power 1951-2322-ND TME 0503S Traco Power DC DC CONVERTER 3.3V 900MW 164 - Immediate Available: 164 €6,74000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 4.5V 5.5V 3.3V
-
-
-
260mA 900mW 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 72% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 2415S Datasheet TME 2415S - Traco Power 1951-2726-ND TME 2415S Traco Power DC DC CONVERTER 15V 1W 99 - Immediate Available: 99 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 21.6V 26.4V 15V
-
-
-
67mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 79% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 0515S Datasheet TME 0515S - Traco Power 1951-2665-ND TME 0515S Traco Power DC DC CONVERTER 15V 1W 74 - Immediate Available: 74 €4,66000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 4.5V 5.5V 15V
-
-
-
67mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 78% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 0305S Datasheet TME 0305S - Traco Power 1951-2586-ND TME 0305S Traco Power DC DC CONVERTER 5V 1W 61 - Immediate Available: 61 €6,74000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 2.97V 3.63V 5V
-
-
-
200mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 77% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
TME 0303S Datasheet TME 0303S - Traco Power 1951-2321-ND TME 0303S Traco Power DC DC CONVERTER 3.3V 900MW 49 - Immediate Available: 49 €6,74000 1 Minimum: 1 Tube TME (1W) Active Isolated Module 1 2.97V 3.63V 3.3V
-
-
-
260mA 900mW 1kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 74% Through Hole 4-SIP Module 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
-
-
-
Results per Page
Page 1/1

19:15:45 10/18/2021