EUR | USD
Favorite

KHR500KSANL
Price & Procurement
61 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 590,70000 590,70 €
10 581,95400 5.819,54 €

Submit a request for quotation on quantities greater than those displayed.

KHR500KSANL

Datasheet
Digi-Key Part Number A122009-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KHR500KSANL
Copy  
Description RELAY CONTACTOR SPST 600A 24/28V
Copy  
Manufacturer Standard Lead Time 22 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series KHR500, KILOVAC
Packaging Bulk 
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 24VDC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 600A
Switching Voltage 1000VDC - Max
Features Sealed - Hermetically
Termination Style Screw Terminal, Wire Leads
Operating Temperature -40°C ~ 125°C
Must Operate Voltage 13 VDC
Must Release Voltage 8 VDC
Contact Material -
Operate Time 25ms
Release Time 15ms
Coil Current 320mA
Coil Power -
Coil Resistance -
Base Part Number KHR500
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

K1K06X024EAFA

RELAY CONTACTOR SPST 1000A 24V

TE Connectivity Aerospace, Defense and Marine

614,00000 € Details

KCS03X012EAAA

RELAY CONTACTOR SPST 600A 12V

TE Connectivity Aerospace, Defense and Marine

313,67000 € Details

EV200HAANA

RELAY CONTACTOR SPST 500A 12V

TE Connectivity Aerospace, Defense and Marine

112,24000 € Details

CAP120ASANG

RELAY CONTACTOR SPST 150A 28V

TE Connectivity Aerospace, Defense and Marine

812,05000 € Details

EV200AAANA

RELAY CONTACTOR SPST 500A 12V

TE Connectivity Aerospace, Defense and Marine

107,80000 € Details

KCS03X024EAAA

RELAY CONTACTOR SPST 600A 24V

TE Connectivity Aerospace, Defense and Marine

313,67000 € Details
Additional Resources
Standard Package 1
Other Names 5-1618404-0
A122009