Product Index > Power Supplies - External/Internal (Off-Board) > AC AC Wall Adapters

AC AC Wall Adapters

Results: 5
5 Remaining
Filter Options:
Current - Output (Max)
Clear
Power (Watts)
Clear
No Load Power Consumption
Clear
Efficiency
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Applications Efficiency Operating Temperature Output Connector Size / Dimension Approval Agency Standard Number
   
WAU24-750 Datasheet WAU24-750 - Triad Magnetics 237-1894-ND WAU24-750 Triad Magnetics AC/AC WALL MNT ADAPTER 24V 700MA 404 - Immediate Available: 404 €12,27000 1 Minimum: 1 Box WAU24 Active North America Wall Mount Fixed Blade 120VAC 24VAC 700mA 17W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
-
WAU24-450 Datasheet WAU24-450 - Triad Magnetics 237-1893-ND WAU24-450 Triad Magnetics AC/AC WALL MNT ADAPTER 24V 450MA 453 - Immediate Available: 453 €13,04000 1 Minimum: 1 Box WAU24 Active North America Wall Mount Fixed Blade 120VAC 24VAC 450mA 11W 500mW (Max) ITE (Commercial) 80% -10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
-
WAU24-1800 Datasheet WAU24-1800 - Triad Magnetics 237-1891-ND WAU24-1800 Triad Magnetics AC/AC WALL MNT ADAPTER 24V 1.8A 225 - Immediate
264 - Factory Stock
Available: 225
€28,87000 1 Minimum: 1 Box WAU24 Active North America Wall Mount Fixed Blade 120VAC 24VAC 1.8A 43W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) cUL, UL
-
WAU24-200 Datasheet WAU24-200 - Triad Magnetics 237-1892-ND WAU24-200 Triad Magnetics AC/AC WALL MNT ADAPTER 24V 200MA 201 - Immediate Available: 201 €11,88000 1 Minimum: 1 Box WAU24 Active North America Wall Mount Fixed Blade 120VAC 24VAC 200mA 5W 500mW (Max) ITE (Commercial) 80% -10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
-
WAU24-1000 Datasheet WAU24-1000 - Triad Magnetics 237-2300-ND WAU24-1000 Triad Magnetics AC/AC WALL MNT ADAPTER 24V 1A 484 - Immediate
1 455 - Factory Stock
Available: 484
€13,70000 1 Minimum: 1 Box WAU24 Active North America Wall Mount Fixed Blade 120VAC 24VAC 1A 24W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
-
Results per Page
Page 1/1

18:19:41 10/15/2021