Product Index > Power Supplies - External/Internal (Off-Board) > AC AC Wall Adapters

AC AC Wall Adapters

Results: 3
3 Remaining
Filter Options:
Current - Output (Max)
Clear
Power (Watts)
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Applications Efficiency Operating Temperature Output Connector Size / Dimension Approval Agency Standard Number
   
WAU20-2000 Datasheet WAU20-2000 - Triad Magnetics 237-1889-ND WAU20-2000 Triad Magnetics AC/AC WALL MNT ADAPTER 20V 2A 8 - Immediate
179 - Factory Stock
Available: 8
€28,44000 1 Minimum: 1 Box WAU20 Active North America Wall Mount Fixed Blade 120VAC 20VAC 2A 40W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) cUL, UL
-
WAU20-500 Datasheet WAU20-500 - Triad Magnetics 237-1890-ND WAU20-500 Triad Magnetics AC/AC WALL MNT ADAPTER 20V 500MA 9 - Immediate Available: 9 €11,34000 1 Minimum: 1 Box WAU20 Active North America Wall Mount Fixed Blade 120VAC 20VAC 500mA 10W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
-
WAU20-200 Datasheet WAU20-200 - Triad Magnetics 237-1888-ND WAU20-200 Triad Magnetics AC/AC WALL MNT ADAPTER 20V 200MA 7 - Immediate
133 - Factory Stock
Available: 7
€11,37000 1 Minimum: 1 Box WAU20 Active North America Wall Mount Fixed Blade 120VAC 20VAC 200mA 4W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
-
Results per Page
Page 1/1

00:56:46 10/17/2021