Product Index > Power Supplies - External/Internal (Off-Board) > AC AC Wall Adapters

AC AC Wall Adapters

Results: 4
4 Remaining
Filter Options:
Current - Output (Max)
Clear
Power (Watts)
Clear
No Load Power Consumption
Clear
Efficiency
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Applications Efficiency Operating Temperature Output Connector Size / Dimension Approval Agency Standard Number
   
WAU16-1000 Datasheet WAU16-1000 - Triad Magnetics 237-1884-ND WAU16-1000 Triad Magnetics AC/AC WALL MNT ADAPTER 16V 1A 760 - Immediate
483 - Factory Stock
Available: 760
€12,27000 1 Minimum: 1 Box WAU16 Active North America Wall Mount Fixed Blade 120VAC 16VAC 1A 16W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
-
WAU16-500 Datasheet WAU16-500 - Triad Magnetics 237-1887-ND WAU16-500 Triad Magnetics AC/AC WALL MNT ADAPTER 16V 500MA 75 - Immediate
113 - Factory Stock
Available: 75
€8,30000 1 Minimum: 1 Box WAU16 Active North America Wall Mount Fixed Blade 120VAC 16VAC 500mA 8W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
-
WAU16-400 Datasheet WAU16-400 - Triad Magnetics 237-1886-ND WAU16-400 Triad Magnetics AC/AC WALL MNT ADAPTER 16V 400MA 64 - Immediate
19 - Factory Stock
Available: 64
€12,00000 1 Minimum: 1 Box WAU16 Active North America Wall Mount Fixed Blade 120VAC 16VAC 400mA 6W 500mW (Max) ITE (Commercial) 80% -10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
-
WAU16-2400 Datasheet WAU16-2400 - Triad Magnetics 237-1885-ND WAU16-2400 Triad Magnetics AC/AC WALL MNT ADAPTER 16V 2.4A 47 - Immediate
153 - Factory Stock
Available: 47
€18,32000 1 Minimum: 1 Box WAU16 Active North America Wall Mount Fixed Blade 120VAC 16VAC 2.4A 38W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) cUL, UL
-
Results per Page
Page 1/1

19:42:06 10/18/2021