Product Index > Power Supplies - External/Internal (Off-Board) > AC AC Wall Adapters

AC AC Wall Adapters

Results: 6
6 Remaining
Filter Options:
Current - Output (Max)
Clear
Power (Watts)
Clear
No Load Power Consumption
Clear
Efficiency
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Applications Efficiency Operating Temperature Output Connector Size / Dimension Approval Agency Standard Number
   
WAU12-200 Datasheet WAU12-200 - Triad Magnetics 237-1880-ND WAU12-200 Triad Magnetics AC/AC WALL MNT ADAPTER 12V 200MA 190 - Immediate
139 - Factory Stock
Available: 190
€8,11000 1 Minimum: 1 Box WAU12 Active North America Wall Mount Fixed Blade 120VAC 12VAC 200mA 2W 500mW (Max) ITE (Commercial) 80% -10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.54" L x 1.69" W x 2.36" H (39.0mm x 43.0mm x 60.0mm) cUL, UL
-
WAU12-500 Datasheet WAU12-500 - Triad Magnetics 237-1883-ND WAU12-500 Triad Magnetics AC/AC WALL MNT ADAPTER 12V 500MA 160 - Immediate
433 - Factory Stock
Available: 160
€11,88000 1 Minimum: 1 Box WAU12 Active North America Wall Mount Fixed Blade 120VAC 12VAC 500mA 6W 500mW (Max) ITE (Commercial) 80% -10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
-
WAU12-1500 Datasheet WAU12-1500 - Triad Magnetics 237-1879-ND WAU12-1500 Triad Magnetics AC/AC WALL MNT ADAPTER 12V 1.5A 371 - Immediate
873 - Factory Stock
Available: 371
€12,59000 1 Minimum: 1 Box WAU12 Active North America Wall Mount Fixed Blade 120VAC 12VAC 1.5A 18W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
-
WAU12-1000 Datasheet WAU12-1000 - Triad Magnetics 237-1878-ND WAU12-1000 Triad Magnetics AC/AC WALL MNT ADAPTER 12V 1A 265 - Immediate
726 - Factory Stock
Available: 265
€13,11000 1 Minimum: 1 Box WAU12 Active North America Wall Mount Fixed Blade 120VAC 12VAC 1A 12W 500mW (Max) ITE (Commercial) 80% -10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
-
WAU12-2000 Datasheet WAU12-2000 - Triad Magnetics 237-1881-ND WAU12-2000 Triad Magnetics AC/AC WALL MNT ADAPTER 12V 2A 65 - Immediate
515 - Factory Stock
Available: 65
€13,57000 1 Minimum: 1 Box WAU12 Active North America Wall Mount Fixed Blade 120VAC 12VAC 2A 24W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
-
WAU12-2500 Datasheet WAU12-2500 - Triad Magnetics 237-1882-ND WAU12-2500 Triad Magnetics AC/AC WALL MNT ADPTR 12VAC 2.5A 51 - Immediate
245 - Factory Stock
Available: 51
€15,83000 1 Minimum: 1 Box WAU12 Active North America Wall Mount Fixed Blade 120VAC 12VAC 2.5A 30W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) cUL, UL
-
Results per Page
Page 1/1

06:13:37 10/25/2021