EUR | USD
Favorite

Price & Procurement
41 358 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68 €
10 0,59700 5,97 €
25 0,56160 14,04 €
50 0,53840 26,92 €
100 0,51490 51,49 €
250 0,46808 117,02 €
500 0,42128 210,64 €
1 000 0,37447 374,47 €
2 500 0,33936 848,40 €

Submit a request for quotation on quantities greater than those displayed.

1179-0-00-15-00-00-33-0

Datasheet
Digi-Key Part Number ED90399-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1179-0-00-15-00-00-33-0
Copy  
Description CONN PC PIN CIRC 0.040DIA GOLD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia

Copy  
Documents & Media
Datasheets Male PCB Pins (in.)
Male PCB Pins (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 1179
Packaging Bulk 
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.644" (16.36mm)
Length - Below Flange -
Length - Overall 0.664" (16.87mm)
Flange Diameter 0.060" (1.52mm)
Mounting Hole Diameter 0.044" (1.12mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

6092-0-00-15-00-00-33-0

CONN PC PIN CIRC 0.040DIA GOLD

Mill-Max Manufacturing Corp.

0,68000 € Details

3340-2-00-15-00-00-03-0

CONN PC PIN CIRC 0.040DIA GOLD

Mill-Max Manufacturing Corp.

0,28000 € Details

3105-2-00-15-00-00-08-0

CONN PC PIN CIRC 0.040DIA GOLD

Mill-Max Manufacturing Corp.

0,33000 € Details

6142-0-00-15-00-00-33-0

CONN PC PIN CIRC 0.060DIA GOLD

Mill-Max Manufacturing Corp.

0,84000 € Details

3106-2-00-15-00-00-08-0

CONN PC PIN CIRC 0.040DIA GOLD

Mill-Max Manufacturing Corp.

0,39000 € Details

0319-0-15-80-18-27-04-0

CONN PIN RCPT

Mill-Max Manufacturing Corp.

0,67032 € Details
Additional Resources
Standard Package 500
Other Names 1.179E+15
1179000150000330
ED90399