Product Index > Connectors, Interconnects > Terminals - Wire to Board Connectors

Terminals - Wire to Board Connectors

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Hole Diameter
Clear
Insulation Diameter
Clear
Wire Gauge
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Terminal Type Hole Diameter Insulation Diameter Length - Overall Wire Gauge Contact Material Contact Finish
   
0002072101 Datasheet 0002072101 - Molex WM9119TR-ND 0002072101 Molex CONN TERM WTB 18-24AWG TIN 55 000 - Immediate Available: 55 000 €0,02301 5 000 Minimum: 5 000 Tape & Reel (TR)
Alternate Packaging
4706 Active Through Board, Locking 0.075" (1.91mm) 0.120" (3.05mm) 0.302" (7.67mm) 18-24 AWG Brass Tin
0002072101 Datasheet 0002072101 - Molex WM9119CT-ND 0002072101 Molex CONN TERM WTB 18-24AWG TIN 62 409 - Immediate Available: 62 409 €0,09000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
4706 Active Through Board, Locking 0.075" (1.91mm) 0.120" (3.05mm) 0.302" (7.67mm) 18-24 AWG Brass Tin
0002092105 Datasheet 0002092105 - Molex WM9120TR-ND 0002092105 Molex CONN TERM WTB 16-18AWG TIN 240 000 - Immediate Available: 240 000 €0,02584 5 000 Minimum: 5 000 Tape & Reel (TR)
Alternate Packaging
4706 Active Through Board, Locking 0.098" (2.49mm) 0.120" ~ 0.140" (3.05mm ~ 3.56mm) 0.302" (7.67mm) 16-18 AWG Brass Tin
0002092105 Datasheet 0002092105 - Molex WM9120CT-ND 0002092105 Molex CONN TERM WTB 16-18AWG TIN 240 799 - Immediate Available: 240 799 €0,09000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
4706 Active Through Board, Locking 0.098" (2.49mm) 0.120" ~ 0.140" (3.05mm ~ 3.56mm) 0.302" (7.67mm) 16-18 AWG Brass Tin
Results per Page
Page 1/1

21:11:43 10/24/2021