481RV12172100 Rotary Switch 8 Position SP8T 100mA (DC) AC Through Hole
Price & Procurement
61 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 17,22000 €17,22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€17,22000

Excludes VAT

€20,66400

Includes VAT

481RV12172100

Datasheet
Digi-Key Part Number 481RV12172100-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 481RV12172100
Copy  
Description SWITCH, 8 POS. ROTARY
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Rotary Switch 8 Position SP8T 100mA (DC) AC Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 481RV12172100
Application Notes SN015 Support Notes
Mfg CAD Models 481RV12172100.igs
481RV12172100.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WS-RPTL
Packaging Bulk 
Part Status Active
Number of Positions 8
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP8T
Contact Timing Shorting (MBB)
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Knob
Actuator Length 9.55mm
Angle of Throw 45°
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features LED, Pushbutton Switch
Depth Behind Panel -
Panel Cutout Dimensions -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1410189-3

CONN PLUG VITA46 56POS EDGE MNT

TE Connectivity AMP Connectors

€62,15000 Details

LTM4642IY#PBF

DC DC CNVRTR 0.6-5.5V 0.6-5.5V

Analog Devices Inc.

€27,97000 Details

LDS-A324RI

DISPLAY 7SEG 0.36" SGL RED 10DIP

Lumex Opto/Components Inc.

€1,94000 Details

56SD36-01-1-AJS

SWITCH ROTARY 2-10POS 200MA 115V

Grayhill Inc.

€14,91000 Details

RM100772BCB

SWITCH ROTARY 8POS 500MA 24V

C&K

€2,50000 Details

LDQ-M284RI

DISP 7SEG 0.28" QUAD RED 12DIP

Lumex Opto/Components Inc.

€4,37000 Details
Additional Resources
Standard Package 77
Other Names Q9710058