EUR | USD
Product Index > Relays > Solid State Relays

Solid State Relays

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Mounting Type
Clear
Output Type
Clear
Voltage - Input
Clear
Voltage - Load
Clear
Load Current
Clear
On-State Resistance (Max)
Clear
Termination Style
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Mounting Type Circuit Output Type Voltage - Input Voltage - Load Load Current On-State Resistance (Max) Termination Style Package / Case Supplier Device Package
   
AQY221R2MY Datasheet AQY221R2MY - Panasonic Electric Works 255-AQY221R2MYCT-ND AQY221R2MY SSR RELAY SPST-NO 250MA 0-40V 7 000 - Immediate Available: 7 000 7,24000 € 1 Minimum: 1
-
PhotoMOS™ AQY Active Surface Mount SPST-NO (1 Form A) AC, DC (RF) 1.14VDC 0V ~ 40V 250mA 1,25 Ohms SMD (SMT) Tab 4-SMD (0.116", 2.95mm) 4-SON
AQY221R2MY Datasheet AQY221R2MY - Panasonic Electric Works 255-AQY221R2MYDKR-ND AQY221R2MY SSR RELAY SPST-NO 250MA 0-40V 7 000 - Immediate Available: 7 000 Digi-Reel® 1 Minimum: 1
-
PhotoMOS™ AQY Active Surface Mount SPST-NO (1 Form A) AC, DC (RF) 1.14VDC 0V ~ 40V 250mA 1,25 Ohms SMD (SMT) Tab 4-SMD (0.116", 2.95mm) 4-SON
AQH0223AX Datasheet AQH0223AX - Panasonic Electric Works 255-AQH0223AXCT-ND AQH0223AX SSR RELAY SPST-NO 300MA 0-600V 1 915 - Immediate Available: 1 915 1,03000 € 1 Minimum: 1 Cut Tape (CT) AQ-H Active Surface Mount SPST-NO (1 Form A) AC 1.21VDC 0V ~ 600V 300mA
-
Gull Wing 8-SMD (0.300", 7.62mm), 7 Leads 8-SMD
AQH0223AZ Datasheet AQH0223AZ - Panasonic Electric Works 255-AQH0223AZCT-ND AQH0223AZ SSR RELAY SPST-NO 300MA 0-600V 1 000 - Immediate Available: 1 000 1,03000 € 1 Minimum: 1 Cut Tape (CT) AQ-H Active Surface Mount SPST-NO (1 Form A) AC 1.21VDC 0V ~ 600V 300mA
-
Gull Wing 8-SMD (0.300", 7.62mm), 7 Leads 8-SMD
AQH0213AX Datasheet AQH0213AX - Panasonic Electric Works 255-AQH0213AXCT-ND AQH0213AX SSR RELAY SPST-NO 300MA 0-600V 1 000 - Immediate Available: 1 000 1,14000 € 1 Minimum: 1 Cut Tape (CT) AQ-H Active Surface Mount SPST-NO (1 Form A) AC, Zero Cross 1.21VDC 0V ~ 600V 300mA
-
Gull Wing 8-SMD (0.300", 7.62mm), 7 Leads 8-SMD
AQV258H5 Datasheet AQV258H5 - Panasonic Electric Works 255-AQV258H5-ND AQV258H5 SSR RELAY SPST-NO 0.020A 1500V D 49 - Immediate Available: 49 10,48000 € 1 Minimum: 1 Tube PhotoMOS™ AQV Active Through Hole SPST-NO (1 Form A) AC, DC 1.32VDC 0V ~ 1500V 20mA 500 Ohms PC Pin 6-DIP (0.300", 7.62mm), 5 Leads 6-DIP
AQY221R2M Datasheet Photo Not Available 255-AQY221R2M-ND AQY221R2M SSR RELAY SPST-NO 250MA SON 3 - Immediate Available: 3 6,58000 € 1 Minimum: 1 Strip PhotoMOS™ AQY Active Surface Mount SPST-NO (1 Form A) AC, DC (RF) 1.14VDC 0V ~ 40V 250mA 1,25 Ohms SMD (SMT) Tab 4-SMD (0.116", 2.95mm) 4-SON
AQV258H5A Datasheet AQV258H5A - Panasonic Electric Works 255-AQV258H5A-ND AQV258H5A SSR RELAY SPST-NO 0.020A 1500V S 5 - Immediate Available: 5 10,48000 € 1 Minimum: 1 Tube PhotoMOS™ AQV Active Surface Mount SPST-NO (1 Form A) AC, DC 1.32VDC 0V ~ 1500V 20mA 500 Ohms Gull Wing 6-SMD (0.300", 7.62mm), 5 Leads 6-SMD
Results per Page
Page 1/1

03:57:01 7/12/2020