Results: 0
Manufacturer
EXCELSYS / Advanced EnergyMEAN WELL USA Inc.Pulsiv LimitedSanken Electric USA Inc.TDK-LambdaVicor CorporationVox Power Ltd.
Series
-*CCOOLX®3000CoolX1800CoolX™1800CoolX™600 NFFMPNEVO+NMPpowerModsULTIMODVCCM600VP-A
Packaging
BoxBulkTray
Product Status
ActiveNot For New DesignsObsolete
Type
DC Output ModuleDC Output Module, Single
Number of Outputs
123
Voltage - Output
2.5V (1.5 ~ 3.6V)3.3V (3.2 ~ 3.3V)5V (1 ~ 6V)5V (1.5 ~ 7.5V)5V (2.5 ~ 6V)5V (3 ~ 6V)5V (3 ~ 6V), 24V (3 ~ 30V)5V (3.2 ~ 6V)5V (4.75 ~ 5.5V), 12V (11.4 ~ 13.2V)5V (4.75 ~ 5.5V), 15V (14.2 ~ 16.5V)5V (4.75 ~ 5.5V), 5V (4.75 ~ 5.5V)5V (4.8 ~ 5.1V)
Current - Output (Max)
2.5A2.5A, 3.4A2.5A, 8A3A, 3A3.125A, 3.125A3.75A4A4A, 2.7A4.17A4.2A5A5A, 3.4A
Power (Watts)
33 W50 W60 W86 W90 W100 W101 W105 W120 W125 W130 W132 W
Features
-Conformal CoatingConformal Coating, Remote On/Off, Remote Sense, User AdjustableConformal Coating, Remote On/Off, User AdjustableRemote On/Off, Remote Sense, User AdjustableRemote On/Off, User AdjustableUser Adjustable
Approval Agency
-CB, CE, cURus, TUVCE, cTUVus, ULIECIEC, EN
Standard Number
60601-1; 60601-1-260601-1; 60601-1-2; 60950-1; 62368-160601-1; 62368-160950-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.